VLM-520-57 LPO-D5-F90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-57 LPO-D45-F20

Digi-Key Part Number
100-VLM-520-57LPO-D45-F20-ND
Manufacturer
Manufacturer Product Number
VLM-520-57 LPO-D45-F20
Description
TTL,ANGLE45,CLASS1M,FOCUS:20 CM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Quarton Inc.
Series
Package
Bag
Product Status
Active
Wavelength
523nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
80mA
Power (Watts)
10mW
Package / Case
Cylinder (10.0mm Dia)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9013.20.0000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$82.85000$82.85
10$71.16300$711.63
100$67.60460$6,760.46
Additional Resources
AttributeDescription
Other Names100-VLM-520-57LPO-D45-F20
Standard Package1