
THQ1016303 | |
|---|---|
DigiKey Part Number | 4054-THQ1016303-ND |
Manufacturer | |
Manufacturer Product Number | THQ1016303 |
Description | Wet Tantalum |
Customer Reference | |
Detailed Description | 30000 µF Hermetically Sealed Tantalum Capacitors 16 V Radial, Can 50mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 1.400" Dia (35.56mm) | |
Height - Seated (Max) | 0.313" (7.95mm) | |
Lead Spacing | 0.400" (10.16mm) | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | Hybrid Wet Tantalum | |
Failure Rate | - |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $867.00000 | $867.00 |
| 10 | $690.00000 | $6,900.00 |
| 50 | $656.00000 | $32,800.00 |

