
HCD060561HT | |
|---|---|
DigiKey Part Number | 4054-HCD060561HT-ND |
Manufacturer | |
Manufacturer Product Number | HCD060561HT |
Description | Wet Tantalum |
Customer Reference | |
Detailed Description | 560 µF Hermetically Sealed Tantalum Capacitors 42 V Axial, Can 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 42 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.375" Dia x 1.062" L (9.52mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | Hybrid Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.00000 | $211.00 |
| 10 | $163.00000 | $1,630.00 |
| 50 | $153.00000 | $7,650.00 |

