
HC3B075331 | |
|---|---|
DigiKey Part Number | 4054-HC3B075331-ND |
Manufacturer | |
Manufacturer Product Number | HC3B075331 |
Description | Wet Tantalum |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.281" Dia x 0.641" L (7.14mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | Hybrid Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.00000 | $207.00 |
| 10 | $161.00000 | $1,610.00 |
| 50 | $150.00000 | $7,500.00 |

