cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q2-F4X-4 1/2-01-QB48IN-2

Digi-Key Part Number
Q2-F4X-41/2-01-QB48IN-2-ND
Manufacturer
Manufacturer Product Number
Q2-F4X-4 1/2-01-QB48IN-2
Description
HEATSHRINK 4 1/2"-48" BLACK
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 4.527" (114.99mm) 4 to 1 Black 4.00' (1.22m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
4.527" (114.99mm)
Inner Diameter - Recovered
1.450" (36.83mm)
Recovered Wall Thickness
0.067" (1.70mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
5$105.81600$529.08
Alternate Length
HEATSHRINK 4 1/2"-6" BLACK
Total Quantity 0
Additional Resources
AttributeDescription
Other Names
Q2-F4X-41/2-01-QB48IN-2
Q2-F4X-4 1/2-01-QB48IN-2-ND
Standard Package5