FAD1-09225CSLW11 is available for purchase but is not normally stocked.
Similar
Similar

FAD1-09225CSLW11 | ||
---|---|---|
Digi-Key Part Number | FAD1-09225CSLW11-ND | |
Manufacturer | ||
Manufacturer Product Number | FAD1-09225CSLW11 | |
Description | FAN AXIAL 92.5X25MM 12VDC WIRE | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Sleeve 40.7 CFM (1.14m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 25.00mm | |
Air Flow | 40.7 CFM (1.14m³/min) | |
Static Pressure | 0.081 in H2O (20.1 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 29.2dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.203 lb (92.08 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 180 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
QFR0912VH | Delta Electronics | 5,237 | 603-1955-ND | $11.23000 | Similar |
3610KL-04W-B20-D00 | NMB Technologies Corporation | 42 | P15657-ND | $11.38000 | Similar |
AUB0912VH-CX09 | Delta Electronics | 173 | 603-1757-ND | $11.40000 | Similar |