FAD1-08038 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-08038CBAW12

Digi-Key Part Number
FAD1-08038CBAW12-ND
Manufacturer
Qualtek
Manufacturer Product Number
FAD1-08038CBAW12
Supplier
Description
FAN AXIAL 80.5X38MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 80.5mm L x 80.5mm H Ball 30.6 CFM (0.857m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 80.5mm L x 80.5mm H
Width
38.00mm
Air Flow
30.6 CFM (0.857m³/min)
Static Pressure
0.087 in H2O (21.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
25.5dB(A)
Power (Watts)
840 mW
RPM
2000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.264 lb (119.75 g)
Current Rating (Amps)
0.070A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information