FAD1-04020CSHW11 is available for purchase but is not normally stocked.
Similar
Similar
Similar
Similar

Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.8 CFM (0.246m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 36.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
EFB0412MD-R00 | Delta Electronics | 4,004 | 603-1581-ND | $14.30000 | Similar |
OD4020-12HB | Orion Fans | 5,553 | 1053-1214-ND | $12.36000 | Similar |
OD4020-12HSS | Orion Fans | 933 | 1053-1215-ND | $7.45000 | Similar |
EFB0412VHD-SP05 | Delta Electronics | 4,637 | 603-1697-ND | $17.33000 | Similar |