FAA1-08038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAA1-08038QHMW31

Digi-Key Part Number
FAA1-08038QHMW31-ND
Manufacturer
Qualtek
Manufacturer Product Number
FAA1-08038QHMW31
Supplier
Description
FAN AXIAL 80X38MM 230VAC WIRE
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Hydrodynamic 24.0 CFM (0.672m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
24.0 CFM (0.672m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Hydrodynamic
Fan Type
Tubeaxial
Features
-
Noise
26.2dB(A)
Power (Watts)
5.00W
RPM
2400 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.706 lb (320.24 g)
Current Rating (Amps)
0.030A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590