FAA1-08038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAA1-08038QHHT31

Digi-Key Part Number
FAA1-08038QHHT31-ND
Manufacturer
Qualtek
Manufacturer Product Number
FAA1-08038QHHT31
Supplier
Description
FAN AXIAL 80X38MM HYDRO 230VAC
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Hydrodynamic 29.6 CFM (0.829m³/min) 2 Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
29.6 CFM (0.829m³/min)
Static Pressure
0.166 in H2O (41.3 Pa)
Bearing Type
Hydrodynamic
Fan Type
Tubeaxial
Features
-
Noise
31.6dB(A)
Power (Watts)
9.50W
RPM
2800 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.706 lb (320.24 g)
Current Rating (Amps)
0.060A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package60
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OA938AP-22-1TBOrion Fans2831053-1114-ND$19.40000Similar