FAA1-08025QSMW31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 272
Unit Price: $17.80000
Datasheet

FAA1-08025QSMW31

DigiKey Part Number
FAA1-08025QSMW31-ND
Manufacturer
Manufacturer Product Number
FAA1-08025QSMW31
Description
FAN AXIAL 80X25MM 230VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sleeve 19.0 CFM (0.532m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
19.0 CFM (0.532m³/min)
Static Pressure
0.118 in H2O (29.4 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
24.0dB(A)
Power (Watts)
11.00W
RPM
2500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, TUV
Weight
0.463 lb (210.01 g)
Current Rating (Amps)
0.055A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number