FAA1-08025NSHT31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 2,187
Unit Price: $13.84000
Datasheet

Similar


Orion Fans
In Stock: 824
Unit Price: $15.00000
Datasheet

Similar


Orion Fans
In Stock: 58
Unit Price: $20.97000
Datasheet

Similar


Orion Fans
In Stock: 52
Unit Price: $20.97000
Datasheet

FAA1-08025NSHT31

DigiKey Part Number
FAA1-08025NSHT31-ND
Manufacturer
Manufacturer Product Number
FAA1-08025NSHT31
Description
FAN AXIAL 80X25MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 21.0 CFM (0.588m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
21.0 CFM (0.588m³/min)
Static Pressure
0.125 in H2O (31.1 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
27.8dB(A)
Power (Watts)
7.00W
RPM
2800 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, TUV
Weight
0.463 lb (210.01 g)
Current Rating (Amps)
0.060A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number