Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | CEI 23-50 | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | H03VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden, Switzerland | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |