FI-C307V-TW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-C307V-TW

Digi-Key Part Number
2592-FI-C307V-TW-ND
Manufacturer
Manufacturer Product Number
FI-C307V-TW
Description
UHF RFID READER MODULE
Detailed Description
RFID Reader Module 925MHz Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Quallink Technology, Inc.
Series
-
Package
Box
Product Status
Active
Type
Read/Write
Frequency
925MHz
Interface
UART
Standards
-
Package / Case
Module
Supplier Device Package
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8473.30.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$200.00000$200.00