SE05E2WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE05E2WB

DigiKey Part Number
3793-SE05E2WB-ND
Manufacturer
Manufacturer Product Number
SE05E2WB
Description
ELECTRIC SIT-STAND KEYBOARD WS B
Detailed Description
Black Plastic/Steel/Wood Sit/Stand Desk, Adjustable
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
QualGear
Series
-
Package
Retail Package
Product Status
Active
Type
Sit/Stand Desk, Adjustable
Capacity (Pounds)
44 lbs
Material
Plastic/Steel/Wood
Height
-
Width
28.346" (720.00mm)
Depth
18.898" (480.00mm)
Color
Black
Wheel Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$439.95000$439.95
2$428.94000$857.88
5$417.94000$2,089.70
10$406.94000$4,069.40
25$395.94000$9,898.50
50$384.94000$19,247.00
100$373.94000$37,394.00
Additional Resources
AttributeDescription
Other Names3793-SE05E2WB
Standard Package1