
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | QualGear | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Accessory Type | Wall Mount | |
Specifications | Black, Swivel, Tilt | |
For Use With/Related Products | TVs |
Resource Type | Link |
---|---|
Datasheets | QG-TM-022-BLK |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8302.50.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $22.95000 | $22.95 |
2 | $22.04000 | $44.08 |
5 | $21.47000 | $107.35 |
10 | $20.91000 | $209.10 |
25 | $20.34000 | $508.50 |
50 | $19.78000 | $989.00 |
100 | $19.21000 | $1,921.00 |
Attribute | Description |
---|---|
Other Names | 3793-QG-TM-022-BLK |
Standard Package | 1 |