40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR8035-AL1A

Digi-Key Part Number
AR8035-AL1A-ND
Manufacturer
Qualcomm
Manufacturer Product Number
AR8035-AL1A
Supplier
Description
IC TRANSCEIVER FULL 1/1 40QFN
Detailed Description
1/1 Transceiver Full Ethernet 40-QFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm
Series
-
Package
Tray
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001