B39431R806H210 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualcomm (RF front-end (RFFE) filters)
In Stock: 0
Unit Price: $0.48076
Datasheet
B39 H210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39431R806H210

DigiKey Part Number
495-2348-2-ND - Tape & Reel (TR)
495-2348-1-ND - Cut Tape (CT)
495-2348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39431R806H210
Description
SAW RES 433.4200MHZ 2.4PF SMD
Detailed Description
433.42MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.2dB Bandwidth 4-SMD, No Lead
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Frequency - Center
433.42MHz
Bandwidth
-
Insertion Loss
1.2dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.057" (1.45mm)
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B39431R0904U410Qualcomm (RF front-end (RFFE) filters)0495-3753-1-ND$0.48076Similar
Additional Resources
AttributeDescription
Other Names
495-2348-2
495-2348-1
B39431R0806H210
B39431R806H210-ND
495-2348-6
B39431R 806H210
Standard Package3,000