B39431R800H210W3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualcomm (RF front-end (RFFE) filters)
In Stock: 78,495
Unit Price: $1.15000
Datasheet

B39431R800H210W3

DigiKey Part Number
495-1951-2-ND - Tape & Reel (TR)
495-1951-1-ND - Cut Tape (CT)
495-1951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39431R800H210W3
Description
SAW RES 433.9200MHZ SMD
Customer Reference
Detailed Description
433.92MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.2dB Bandwidth 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Frequency - Center
433.92MHz
Bandwidth
-
Insertion Loss
1.2dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.057" (1.45mm)
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B39431R0820H210Qualcomm (RF front-end (RFFE) filters)78,495495-2378-1-ND$1.15000Direct
Additional Resources
AttributeDescription
Other Names
495-1951-2
B39431R800H210-ND
B39431R800H210W1
495-1951-1
B39431R 800H210
B39431R800H210
B39431R0800H210
495-1951-6
Standard Package3,000