B39431R770U310 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 37
Unit Price: $1.22000
Datasheet
8-SMD, No lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39431R770U310

DigiKey Part Number
495-2377-2-ND - Tape & Reel (TR)
495-2377-1-ND - Cut Tape (CT)
495-2377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39431R770U310
Description
SAW RES 433.8100MHZ 2.4PF SMD
Detailed Description
433.81MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.3dB Bandwidth 8-SMD, No Lead
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Frequency - Center
433.81MHz
Bandwidth
-
Insertion Loss
1.3dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.053" (1.35mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASR433.92E-TAbracon LLC37535-9280-1-ND$1.22000Similar
Additional Resources
AttributeDescription
Other Names
B39431R0770U310
495-2377-2
B39431R 770U310
495-2377-1
495-2377-6
Standard Package3,000