B39431R715U310

DigiKey Part Number
495-3754-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B39431R715U310
Description
SAW RES 433.3200MHZ SMD
Customer Reference
Detailed Description
433.32MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.4dB Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Frequency - Center
433.32MHz
Bandwidth
-
Insertion Loss
1.4dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.053" (1.35mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
Additional Resources
AttributeDescription
Other Names
495-3754-2
495-3754-1
Standard Package3,000