6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, No Lead
B39871B3725U410

B39431R0964H110

DigiKey Part Number
B39431R0964H110-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B39431R0964H110
Description
SAW RES 434.1500MHZ SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
434.15MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.3dB Bandwidth 6-SMD, No Lead
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
Package
Tape & Reel (TR)
Product Status
Active
Frequency - Center
434.15MHz
Bandwidth
-
Insertion Loss
1.3dB
Ratings
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.53732$4,835.88
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
B39431R964H110-ND
R0964
B39431R964H110
B39431R 964H110
Standard Package9,000