B39431R0904U410

DigiKey Part Number
495-3753-2-ND - Tape & Reel (TR)
495-3753-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B39431R0904U410
Description
SAW RES 433.4200MHZ SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
433.42MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.4dB Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Frequency - Center
433.42MHz
Bandwidth
-
Insertion Loss
1.4dB
Ratings
AEC-Q200
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.48076$4,326.84
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
495-3753-2
B39431R 904U410
R0904
B39431R904U410
495-3753-1
Standard Package9,000