B39 H210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39431R0880H210

DigiKey Part Number
495-2350-2-ND - Tape & Reel (TR)
495-2350-1-ND - Cut Tape (CT)
495-2350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39431R0880H210
Description
SAW RES 433.9200MHZ SMD
Detailed Description
433.92MHz Frequency RF SAW Filter (Surface Acoustic Wave) Bandwidth 4-SMD, No Lead
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency - Center
433.92MHz
Bandwidth
-
Insertion Loss
-
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.057" (1.45mm)
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.88000$8.80
50$0.82300$41.15
100$0.72730$72.73
500$0.68902$344.51
1,000$0.57418$574.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
B39431R 880H210
495-2350-1
Q4336740AAA
495-2350-2
B39431R880H210
R0880
B39431R880H210-ND
495-2350-6
Standard Package3,000