
B39212B8092P810 | ||
---|---|---|
Digi-Key Part Number | B39212B8092P810TR-ND - Tape & Reel (TR) B39212B8092P810CT-ND - Cut Tape (CT) B39212B8092P810DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39212B8092P810 | |
Description | RF DUPLEXER 1.95GHZ/2.14GHZ 9SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | RF Duplexer 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz 9-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz | |
Low Band Attenuation (min / max dB) | 43.00dB / 48.00dB | |
High Band Attenuation (min / max dB) | 37.00dB / 43.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Resource Type | Link |
---|---|
Datasheets | B39212B8092P810 |
PCN Assembly/Origin | All Dev A/T_MSL Chgs 21/Apr/2021 |
HTML Datasheet | B39212B8092P810 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $2.74300 | $27.43 |
25 | $2.67880 | $66.97 |
50 | $2.61500 | $130.75 |
100 | $2.16860 | $216.86 |
250 | $2.04100 | $510.25 |
500 | $1.91344 | $956.72 |
1,000 | $1.82415 | $1,824.15 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $1.65832 | $8,291.60 |
Attribute | Description |
---|---|
Other Names | B39212B8092P810DKR B39212B8092P810CT B39212B8092P810-ND B39212B8092P810TR |
Standard Package | 5,000 |