USD

QBLP674-IWM-XX SERIES
QBLP674-IWM-CW
Digi-Key Part Number
1516-1114-2-ND - Tape & Reel (TR)
1516-1114-1-ND - Cut Tape (CT)
1516-1114-6-ND - Digi-Reel®
Manufacturer
QT Brightek (QTB)
Manufacturer Product Number
QBLP674-IWM-CW
Supplier
Description
LED WHITE 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
White, Cool 6020K LED Indication - Discrete 3.2V 2-SMD, Flat Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
QT Brightek (QTB)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Cool
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
3400mcd
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
6020K
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Lead
Supplier Device Package
2-PLCC
Size / Dimension
2.80mm L x 1.40mm W
Height (Max)
0.85mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

34,041 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names1516-1114-2
Standard Package2,000