
QBLP631-O-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-O-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-O-2897CT-ND - Cut Tape (CT) 1516-QBLP631-O-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-O-2897 |
Description | 0805 LED ORANGE 605NM DOMINANT,6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-O-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 612nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.23600 | $2.36 |
| 100 | $0.16700 | $16.70 |
| 500 | $0.13566 | $67.83 |
| 1,000 | $0.12534 | $125.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11202 | $336.06 |
| 6,000 | $0.10522 | $631.32 |
| 9,000 | $0.10173 | $915.57 |
| 15,000 | $0.09779 | $1,466.85 |
| 21,000 | $0.09544 | $2,004.24 |
| 30,000 | $0.09315 | $2,794.50 |
| 75,000 | $0.08810 | $6,607.50 |

