QBLP617-O
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-O

Digi-Key Part Number
QBLP617-O-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBLP617-O
Description
LED ORANGE CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-SMD, 0602
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-O Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, 0602
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Available To Order
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.06868$274.72
8,000$0.06181$494.48
12,000$0.05494$659.28
28,000$0.05151$1,442.28
100,000$0.04464$4,464.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package4,000