QBLP617-R3-2897
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-3R5-2897

DigiKey Part Number
1516-QBLP617-3R5-2897TR-ND - Tape & Reel (TR)
1516-QBLP617-3R5-2897CT-ND - Cut Tape (CT)
1516-QBLP617-3R5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-3R5-2897
Description
LED RED CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-3R5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
In-Stock: 4,000
Can ship immediately
New Product New Product
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.36400$3.64
100$0.26210$26.21
500$0.21598$107.99
1,000$0.20083$200.83
2,000$0.18795$375.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17701$708.04
8,000$0.16773$1,341.84
12,000$0.16297$1,955.64
20,000$0.15760$3,152.00
28,000$0.15440$4,323.20
40,000$0.15129$6,051.60
Manufacturers Standard Package