QBLP615-O

DigiKey Part Number
1516-1075-2-ND - Tape & Reel (TR)
1516-1075-1-ND - Cut Tape (CT)
1516-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP615-O
Description
LED ORANGE CLEAR 1206 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-SMD, 1206
Datasheet
 Datasheet
EDA/CAD Models
QBLP615-O Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, 1206
Supplier Device Package
Size / Dimension
3.20mm L x 1.40mm W
Height (Max)
1.00mm
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09999$299.97
6,000$0.09444$566.64
15,000$0.08610$1,291.50
30,000$0.08055$2,416.50
75,000$0.07388$5,541.00
Manufacturers Standard Package