QBLP617-XX Series

QBLP617-R

Digi-Key Part Number
1516-1081-2-ND - Tape & Reel (TR)
1516-1081-1-ND - Cut Tape (CT)
1516-1081-6-ND - Digi-Reel®
Manufacturer
QT Brightek (QTB)
Manufacturer Product Number
QBLP617-R
Supplier
Description
LED RED CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Red 620nm LED Indication - Discrete 2V 2-SMD, 0602
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
QT Brightek (QTB)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
100mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
620nm
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, 0602
Supplier Device Package
0602 (1605 Metric)
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.28500$2.85
100$0.12820$12.82
500$0.11576$57.88
1,000$0.09508$95.08
2,000$0.08268$165.36
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.08268$330.72
8,000$0.07441$595.28
12,000$0.06614$793.68
28,000$0.06201$1,736.28
100,000$0.05850$5,850.00
Additional Resources
AttributeDescription
Other Names
1516-1081-6
1516-1081-2
1516-1081-1
Standard Package4,000