QBLP617-IG

QBLP617-IG

Digi-Key Part Number
1516-1186-2-ND - Tape & Reel (TR)
1516-1186-1-ND - Cut Tape (CT)
1516-1186-6-ND - Digi-Reel®
Manufacturer
QT Brightek (QTB)
Manufacturer Product Number
QBLP617-IG
Supplier
Description
LED GREEN CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Green 525nm LED Indication - Discrete 3.1V 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
QT Brightek (QTB)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
380mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
525nm
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
0602 (1605 Metric)
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.42000$0.42
10$0.27600$2.76
100$0.18390$18.39
500$0.12720$63.60
1,000$0.10600$106.00
2,000$0.09540$190.80
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.09540$381.60
8,000$0.09010$720.80
12,000$0.08215$985.80
28,000$0.07685$2,151.80
100,000$0.07500$7,500.00
Additional Resources
AttributeDescription
Other Names
1516-1186-2
1516-1186-1
QBLP617-IG-ND
1516-1186-6
Standard Package4,000