
QTM252E-25.000MBM-T | ||
---|---|---|
Digi-Key Part Number | 3001-QTM252E-25.000MBM-TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | QTM252E-25.000MBM-T | |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD | |
Detailed Description | 25 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS (Low EMI) | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | QTM252E Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
HTSUS | 8541.60.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.00000 | $2.00 |
10 | $1.75000 | $17.50 |
50 | $1.55600 | $77.80 |
100 | $1.27300 | $127.30 |
500 | $1.07700 | $538.50 |
1,000 | $0.93400 | $934.00 |
5,000 | $0.82400 | $4,120.00 |
Attribute | Description |
---|---|
Other Names | 3001-QTM252E-25.000MBM-TTR |
Standard Package | 1 |