
QTM216E-38.400MDE-T | ||
---|---|---|
Digi-Key Part Number | 3001-QTM216E-38.400MDE-TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | QTM216E-38.400MDE-T | |
Description | XTAL OSC XO 38.4000MHZ CMOS SMD | |
Detailed Description | 38.4 MHz XO (Standard) CMOS (Low EMI) Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS (Low EMI) | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | QTM216E Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
HTSUS | 8541.60.0060 |
Attribute | Description |
---|---|
Other Names | 3003-QTM216E-38.400MDE-TTRINACTIVE 3001-QTM216E-38.400MDE-TTR |
Standard Package | 3,000 |