QT532G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT532G-24.000MAAJ-T

Digi-Key Part Number
3001-QT532G-24.000MAAJ-TTR-ND - Tape & Reel (TR)
Manufacturer
QST
Manufacturer Product Number
QT532G-24.000MAAJ-T
Supplier
Description
5.0X3.2 GLASS SEAL MHZ QUARTZ XT
Detailed Description
24 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
QST
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS8541.60.0060

Other Suppliers on Digi-Key

1,947In Stock
Sold by FTS
Additional Resources
AttributeDescription
Other Names
3003-QT532G-24.000MAAJ-TTRINACTIVE
3003-QT532G-24.000MAAJ-T
3003-QT532G-24.000MAAJ-TTRINACTIVE-ND
Standard Package1,000