
QT49S-13.225625MAAE-T | ||
---|---|---|
Digi-Key Part Number | 3001-QT49S-13.225625MAAE-TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | QT49S-13.225625MAAE-T | |
Description | HC49 30PPM @25C 30PPM (-20 TO 7 | |
Detailed Description | 13.225625 MHz ±30ppm Crystal 12pF 40 Ohms HC-49/US | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | - |
Resource Type | Link |
---|---|
Datasheets | QT49S Datasheet |
HTML Datasheet | QT49S Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
HTSUS | 8541.60.0050 |
Attribute | Description |
---|---|
Other Names | 3001-QT49S-13.225625MAAE-TTR 3003-QT49S-13.225625MAAE-TTRINACTIVE |
Standard Package | 1,000 |