QT49
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT49-16.000MBBK-B

Digi-Key Part Number
3001-QT49-16.000MBBK-BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QT49-16.000MBBK-B
Description
HC49 50PPM @25C 50PPM (-20 TO 7
Detailed Description
16 MHz ±50ppm Crystal 20pF 30 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.60.0050
0 In Stock

Additional Resources
AttributeDescription
Other Names
3003-QT49-16.000MBBK-BTRINACTIVE
3001-QT49-16.000MBBK-BTR
Standard Package1,000