
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Resource Type | Link |
---|---|
Datasheets | QT325S Datasheet |
HTML Datasheet | QT325S Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
HTSUS | 8541.60.0060 |
Attribute | Description |
---|---|
Other Names | 3003-QT325S-39.000MEEV-TTRINACTIVE 3001-QT325S-39.000MEEV-TTR |
Standard Package | 3,000 |