Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325S-11.0592MDIE-T

Digi-Key Part Number
3001-QT325S-11.0592MDIE-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QT325S-11.0592MDIE-T
Description
3.2X2.5 20PPM @25C 20PPM (-40 TO
Detailed Description
11.0592 MHz ±20ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
HTSUS8541.60.0050
0 In Stock

Additional Resources
AttributeDescription
Other Names
3003-QT325S-11.0592MDIE-TTRINACTIVE
3001-QT325S-11.0592MDIE-TTR
Standard Package3,000