
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Resource Type | Link |
---|---|
Datasheets | QT252S Datasheet |
HTML Datasheet | QT252S Datasheet |
EDA Models | QT252S-27.000MAHJ-T by SnapEDA |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Attribute | Description |
---|---|
Other Names | 3001-QT252S-27.000MAHJ-TTR 3003-QT252S-27.000MAHJ-TTRINACTIVE |
Standard Package | 3,000 |