
QT216S-24.576MAAQ-T | ||
---|---|---|
Digi-Key Part Number | 3001-QT216S-24.576MAAQ-TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | QT216S-24.576MAAQ-T | |
Description | 2.0X1.6 30PPM @25C 30PPM (-20 TO | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 90 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Resource Type | Link |
---|---|
Datasheets | QT216S Datasheet |
EDA Models | QT216S-24.576MAAQ-T by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
HTSUS | 8541.60.0060 |
Attribute | Description |
---|---|
Other Names | 3003-QT216S-24.576MAAQ-TTRINACTIVE 3001-QT216S-24.576MAAQ-TTR |
Standard Package | 3,000 |