USD

QT1C

QT1CS-32.768KDZB-T

Digi-Key Part Number
3001-QT1CS-32.768KDZB-TTR-ND - Tape & Reel (TR)
Manufacturer
QST
Manufacturer Product Number
QT1CS-32.768KDZB-T
Supplier
Description
1.2X1.0 - 32.768KHZ QUARTZ XTAL
Detailed Description
±20ppm Crystal 6pF 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
QST
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.014" (0.35mm)
Frequency
32.768 kHz
ESR (Equivalent Series Resistance)
90 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS8541.60.0010
Price and Procurement

Additional Resources
AttributeDescription
Other Names
3003-QT1CS-32.768KDZB-TTRINACTIVE
3003-QT1CS-32.768KDZB-TTRINACTIVE-ND
3003-QT1CS-32.768KDZB-T
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
QT1CS-32.768KDZY-TQST1003001-QT1CS-32.768KDZY-TTR-ND$0.71280Similar