QPQ1907SR | |
---|---|
DigiKey Part Number | 2312-QPQ1907SRTR-ND - Tape & Reel (TR) 2312-QPQ1907SRCT-ND - Cut Tape (CT) 2312-QPQ1907SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1907SR |
Description | 2.4GHZ WI-FI LTE COEXBOOST BAW F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Center Frequency Band Pass RF Filter (Radio Frequency) 80MHz Bandwidth 2.2dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.442GHz Center | |
Bandwidth | 80MHz | |
Filter Type | Band Pass | |
Ripple | 0.7dB | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height (Max) | 0.038" (0.97mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
25 | $3.17000 | $79.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.82500 | $282.50 |