QPC6044TR13 | |
---|---|
DigiKey Part Number | 2312-QPC6044TR13TR-ND - Tape & Reel (TR) 2312-QPC6044TR13CT-ND - Cut Tape (CT) 2312-QPC6044TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC6044TR13 |
Description | 5-6000MHZ ABSORPTIVE SP4T SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 3G, Cellular, LTE SP4T 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 3G, Cellular, LTE | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 5MHz ~ 6GHz | |
Isolation | 42dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 6GHz | |
P1dB | 37dBm | |
IIP3 | 61dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
25 | $3.50000 | $87.50 |
100 | $2.84000 | $284.00 |
250 | $2.31000 | $577.50 |
500 | $1.91000 | $955.00 |
1,000 | $1.61001 | $1,610.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.54001 | $3,850.03 |
5,000 | $1.53750 | $7,687.50 |