DW3120TR13 | |
---|---|
DigiKey Part Number | 2312-DW3120TR13TR-ND - Tape & Reel (TR) 2312-DW3120TR13CT-ND - Cut Tape (CT) 2312-DW3120TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DW3120TR13 |
Description | DW3120 UWB TRANSCEIVER IC, AOA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 6GHz ~ 8GHz 52-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 6.5Mbps | |
Power - Output | 14dBm | |
Sensitivity | -100dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 8 | |
Voltage - Supply | 1.5V ~ 3.6V, 1.62V ~ 3.6V, 2.4V ~ 3.6V | |
Current - Receiving | 88mA | |
Current - Transmitting | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-UFBGA, WLCSP | |
Supplier Device Package | 52-WLCSP (3.1x3.5) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |
25 | $10.05000 | $251.25 |
100 | $9.23000 | $923.00 |
250 | $8.61000 | $2,152.50 |
500 | $8.00000 | $4,000.00 |
1,000 | $7.18002 | $7,180.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.15003 | $18,450.09 |