PSV-EBAD-65USB | |
---|---|
DigiKey Part Number | 4527-PSV-EBAD-65USB-ND |
Manufacturer | |
Manufacturer Product Number | PSV-EBAD-65USB |
Description | 65W USB-C EVALUATION BOARD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | - AC/DC Converter 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulsiv Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 65 W | |
Voltage - Output | 5V ~ 20V | |
Current - Output | - | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 125kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $243.91000 | $243.91 |
10 | $214.37800 | $2,143.78 |
25 | $203.64600 | $5,091.15 |
50 | $195.88640 | $9,794.32 |