X2Y 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX0603MRX7R6BB224

Digi-Key Part Number
553-CX0603MRX7R6BB224TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX0603MRX7R6BB224
Description
CAP X2Y X7R 0603 220NF 10V
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.09393$1,878.60
Additional Resources
AttributeDescription
Other Names
1837-CX0603MRX7R6BB224TR
553-CX0603MRX7R6BB224TR
1837-CX0603MRX7R6BB224TR-ND
Standard Package4,000