PA5187.181HLT

DigiKey Part Number
553-PA5187.181HLTTR-ND - Tape & Reel (TR)
553-PA5187.181HLTCT-ND - Cut Tape (CT)
553-PA5187.181HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5187.181HLT
Description
FIXED IND 180NH 48A 0.12MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 nH Shielded Inductor 48 A 0.12mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5187.181HLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
180 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
55A
Shielding
Shielded
DC Resistance (DCR)
0.12mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.323" W (10.80mm x 8.20mm)
Height - Seated (Max)
0.323" (8.20mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.74200$7.42
25$0.67440$16.86
50$0.63400$31.70
100$0.52610$52.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.48565$194.26
800$0.47500$380.00
Manufacturers Standard Package