


BWVS00606045100ML1 | |
|---|---|
DigiKey Part Number | 553-BWVS00606045100ML1TR-ND - Tape & Reel (TR) 553-BWVS00606045100ML1CT-ND - Cut Tape (CT) 553-BWVS00606045100ML1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00606045100ML1 |
Description | FIXED IND 10UH 3.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.2 A 50mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.27800 | $2.78 |
| 100 | $0.22820 | $22.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.18765 | $187.65 |
| 2,000 | $0.17694 | $353.88 |
| 3,000 | $0.17096 | $512.88 |
| 5,000 | $0.16372 | $818.60 |
| 7,000 | $0.15912 | $1,113.84 |
| 10,000 | $0.15439 | $1,543.90 |
| 25,000 | $0.14290 | $3,572.50 |
| 50,000 | $0.14025 | $7,012.50 |

