


BWVS005050401R5M00 | |
|---|---|
DigiKey Part Number | 553-BWVS005050401R5M00TR-ND - Tape & Reel (TR) 553-BWVS005050401R5M00CT-ND - Cut Tape (CT) 553-BWVS005050401R5M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS005050401R5M00 |
Description | FIXED IND 1.5UH 4.4A 16 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 4.4 A 16mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.27200 | $2.72 |
| 100 | $0.22400 | $22.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.17796 | $266.94 |
| 3,000 | $0.16780 | $503.40 |
| 4,500 | $0.16213 | $729.59 |
| 7,500 | $0.15527 | $1,164.52 |
| 10,500 | $0.15092 | $1,584.66 |
| 15,000 | $0.14644 | $2,196.60 |
| 37,500 | $0.13737 | $5,151.38 |

